PDP SEO Portlet

74LVC1G08Z-7

AND Gate, Single, 2 Input, 5 Pins, SOT-553, 74LVC1G08

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G08Z-7
Secondary Manufacturer Part#: 74LVC1G08Z-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G08 is a single 2-input positive AND gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Direct Interface with TTL Levels
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
-32 mA
32 mA
5.5@5V ns
200 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
1.65 to 5.5 V
-40 to 125 to 125 °C
Push-Pull
5SOT-553
5
1.6 x 1.2 x 0.6 mm
No
Extended Industrial
SOT-553

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04381
8000+
$0.04349
16000+
$0.0428
32000+
$0.04214
64000+
$0.04165