PDP SEO Portlet

74LVC1G04SE-7

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 74LVC1G04

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G04SE-7
Secondary Manufacturer Part#: 74LVC1G04SE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G04SE-7 is a single Inverter Gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function Y = A\.

  • ±24mA Output drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports partial-power-down mode operation
  • Inputs accept up to 5.5V
  • ESD protection tested per JESD 22
  • Latch-up exceeds 100mA per JESD 78, Class I
  • Direct interface with TTL levels
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
LVC
Inverter
260
-32 mA
32 mA
5.5 V
7@2.7V|5.5@3.3V|5@5V ns
200 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
5SOT-353
5
2.2 x 1.35 x 1 mm
No
SOT-353

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02517
6000+
$0.02429
12000+
$0.02394
24000+
$0.02358
48000+
$0.02323