PDP SEO Portlet

74LVC125AS14-13

Buffer, Non Inverting, 74LVC125A, 1.65 V to 5.5 V, SOIC-14

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC125AS14-13
Secondary Manufacturer Part#: 74LVC125AS14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC125A provides four independent buffers with three state outputs. Each output is independently controlled by an associated output enable pin (OE) which places the device in the high impedance state when driven high. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Supply Voltage Range from 1.65V to 5.5V
  • Sinks 24mA at Vcc = 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs or outputs accept up to 5.5V
  • Inputs can be driven by 3.3V or 5.5V allowing for voltage translation applications.
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 250mA per JESD 78, Class II
  • Range of Package Options SO-14 and TSSOP-14
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LVC
Buffer/Line Driver
260
-24 mA
24 mA
5.5 V
5.3@2.7V|4.6@3.3V ns
40 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 Low
4
-40 to 125 °C
3-State
14
Non-Inverting
8.74 x 3.99 x 1.45 mm
50 pF
No
SOIC
5.5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11097
5000+
$0.10709
10000+
$0.10554
20000+
$0.10398
40000+
$0.10243