PDP SEO Portlet

74LV132AT14-13

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LV132A

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LV132AT14-13
Secondary Manufacturer Part#: 74LV132AT14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LV132A provides four independent 2-input NAND gates with standard push-pull outputs. Each input is a Schmitt Trigger device with a significant amount of hysteresis suiting the device for noisy environments. The device is designed for operation with a power supply range of 2.0V to 5.5V.The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Wide Supply Voltage Range from 2.0V to 5.5V
  • Sinks or sources 12mA at VCC = 4.5V
  • CMOS low power consumption
  • IOFF Supports Partial -Power Down Operation
  • Inputs or Outputs accept up to 5.5V
  • Inputs can be driven by 3.3V or 5V allowing for voltage translation applications.
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
NAND
260
-12 mA
12 mA
20.2@2.5V|15.4@3.3V|9.7@5V ns
20 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
-40 to 125 °C
14TSSOP
14
5.1(Max) x 4.5(Max) x 1.05(Max)
No
Extended Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10682
5000+
$0.10628
10000+
$0.10573
20000+
$0.10518
40000+
$0.10464