PDP SEO Portlet

74LV08AT14-13

AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LV08A

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LV08AT14-13
Secondary Manufacturer Part#: 74LV08AT14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LV08A provides four independent 2-input AND gates with standard push-pull outputs. The device is designed for operation with a power supply range of 2.0V to 5.5V.The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Wide Supply Voltage Range from 2.0V to 5.5V
  • Sinks 12mA at VCC = 4.5V
  • CMOS low power consumption
  • IOFF Supports Partial -Power Down Operation
  • Inputs or Outputs accept up to 5.5V
  • Inputs can be driven by 3.3V or 5V allowing for voltage translation applications.
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Tin
AND
260
-12 mA
12 mA
17.3@2.5V|12.5@3.3V|7.9@5V ns
20 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
-40 to 125 °C
14TSSOP
14
5.1(Max) x 4.5(Max) x 1.05(Max)
No
Extended Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  22500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08037
5000+
$0.07756
10000+
$0.07643
20000+
$0.07531
40000+
$0.07418