PDP SEO Portlet

74LV07AS14-13

Buffer, Non Inverting, Hex, 1 Input, 14 Pins, SOIC, 74LV07A

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LV07AS14-13
Secondary Manufacturer Part#: 74LV07AS14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LV07A provides six independent inverters with open drain outputs. The device is designed for operation with a power supply range of 2.0V to 5.5V.The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Wide Supply Voltage Range from 2.0V to 5.5V
  • Sinks 12mA at VCC = 4.5V
  • CMOS low power consumption
  • IOFF Supports Partial -Power Down Operation
  • Inputs or Outputs accept up to 5.5V
  • Inputs can be driven by 3.3V or 5V allowing for voltage translation applications.
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
LV
Buffer/Driver
260
12 mA
5.5 V
15.2@2.5V|10.6@3.3V|7.5@5V ns
20 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-40 to 125 °C
Open Drain
14
Non-Inverting
8.74(Max) x 3.99(Max) x 1.45
50 pF
No
Extended Industrial
SOIC
5.5 V
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09535
5000+
$0.09487
10000+
$0.09438
20000+
$0.0939
40000+
$0.09341