PDP SEO Portlet

74HCT595S16-13

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HCT595S16-13
Secondary Manufacturer Part#: 74HCT595S16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Tin
HCT
Shift Register
260
42@4.5V to 5.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
-40 to 125 °C
Serial to Serial/Parallel
3-State
16SO
No
16
10(Max) x 4(Max) x 1.5(Max)
50 pF
No
Extended Industrial
SOIC
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11466
5000+
$0.11408
10000+
$0.11349
20000+
$0.1129
40000+
$0.11232