PDP SEO Portlet

74HCT594T16-13

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HCT594T16-13
Secondary Manufacturer Part#: 74HCT594T16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Tin
HCT
Shift Register
260
32@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
-40 to 125 °C
Serial to Serial/Parallel
16TSSOP
No
16
5.1(Max) x 4.5(Max) x 0.93(Max)
50 pF
No
Extended Industrial
TSSOP
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12642
5000+
$0.12578
10000+
$0.12513
20000+
$0.12448
40000+
$0.12384