PDP SEO Portlet

74HCT126S14-13

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74HCT126S14-13
Secondary Manufacturer Part#: 74HCT126S14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT126 provides four independent buffer gates with 3-state outputs. Each buffer has a separate enable pin that if driven with a high logic level places the corresponding output in the high impedance state. The device is designed for operation with a power supply range of 4.5V to 5.5V.

  • Wide Supply Voltage Range from 4.5V to 5.5V
  • Pin Compatible with Low Power Schottky (LSTTL)
  • Inputs Are TTL Voltage Level Compatible
  • Sinks or Sources 4mA at VCC = 4.5V
  • CMOS Low Power Consumption
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Range of Package Options SO-14 and TSSOP-14
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
SOIC
HCT
4 Element
14
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07615
5000+
$0.07576
10000+
$0.07537
20000+
$0.07498
40000+
$0.07459