PDP SEO Portlet

74HCT08S14-13

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT08S14-13
Secondary Manufacturer Part#: 74HCT08S14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT08 provides four independent 2-input AND gates with standard push-pull outputs. The device is designed for operation with a power supply range of 4.5V to 5.5V.

  • Wide Supply Voltage Range from 4.5V to 5.5V
  • Pin Compatible with Low Power Schottky (LSTTL)
  • Inputs Are TTL Voltage Level Compatible
  • Sinks or sources 4mA at Vcc = 4.5V
  • CMOS low power consumption
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Range of Package Options SO-14 and TSSOP-14
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
AND
260
-4 mA
4 mA
24@4.5V ns
40 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
Push-Pull
14SO
14
8.74(Max) x 3.99(Max) x 1.45
No
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09898
5000+
$0.09848
10000+
$0.09797
20000+
$0.09746
40000+
$0.09696