PDP SEO Portlet

74HC14S14-13

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC14S14-13
Secondary Manufacturer Part#: 74HC14S14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC14 provides six independent Schmitt trigger input inverters with standard push-pull outputs. The device is designed for operation with a power supply range of 2.0V to 6.0V.

  • Wide Supply Voltage Range from 2.0V to 6.0V
  • Sinks or Sources 4mA at VCC = 4.5V
  • CMOS Low Power Consumption
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Range of Package Options SO-14 and TSSOP-14
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
HC
Inverter Schmitt Trigger
260
-5.2 mA
5.2 mA
6 V
125@2V|25@4.5V|21@6V ns
40 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Push-Pull
14SO
14
8.74(Max) x 3.99(Max) x 1.45
50 pF
No
Extended Industrial
SOIC
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  95000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.0848
5000+
$0.08183
10000+
$0.08065
20000+
$0.07946
40000+
$0.07828