PDP SEO Portlet

74HC138T16-13

Decoder, Demultiplexer, 3-to-8 Line, TSSOP-16, 2 V to 6 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74HC138T16-13
Secondary Manufacturer Part#: 74HC138T16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC138 is a high speed CMOS device. The device accepts a three bit binary weighted address on input pins A0, A1 and A2 and when enabled will produce one active low output with the remaining seven being high.There are two active LOW enable inputs E1 and E2, and one active HIGH enable input E3. The disabled device state results in all outputs being high. The enable state occurs with E1 and E2 asserted low and E3 asserted high.The multiple enable lines allow for the parallel expansion of decoders to create 4-to-16 line versions with no additional parts and 5-to-32 versions with the addition of a single inverter.

  • Wide Supply Voltage Range from 2.0V to 6.0V
  • Sinks or sources 8 mA at VCC = 4.5V
  • CMOS low power consumption
  • Schmitt Trigger Action at All Inputs
  • Inputs Accept up to 6.0V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 100mA per JESD 78D, Class II
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Tin
HC
Decoder/Demultiplexer
260
-5.2 mA
5.2 mA
6 V
150@2V|30@4.5V|26@6V ns
0.008 mA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 125 °C
16TSSOP
16
Inverting
5.1(Max) x 4.5(Max) x 0.93(Max)
50 pF
No
Extended Industrial
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12279
5000+
$0.12217
10000+
$0.12154
20000+
$0.12092
40000+
$0.12029