PDP SEO Portlet

74HC08T14-13

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC08T14-13
Secondary Manufacturer Part#: 74HC08T14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC08 provides four independent 2-input AND gates with standard push-pull outputs. The device is designed for operation with a power supply range of 2.0V to 6.0V.

  • Wide Supply Voltage Range from 2.0V to 6.0V
  • Sinks or Sources 4mA at VCC = 4.5V
  • CMOS Low Power Consumption
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Range of Package Options SO-14 and TSSOP-14
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
AND
260
-5.2 mA
5.2 mA
90@2V|18@4.5V|15@6V ns
40 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
Push-Pull
14TSSOP
14
5.1(Max) x 4.5(Max) x 1.05(Max)
No
Extended Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07164
5000+
$0.07127
10000+
$0.07091
20000+
$0.07054
40000+
$0.07018