74HC05S14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC05S14-13
Secondary Manufacturer Part#: 74HC05S14-13
- RoHS 10 Compliant
- Tariff Charges
The 74HC05 provides six independent inverters with open drain outputs. The device is designed for operation with a power supply range of 2.0V to 6.0V.
- Wide Supply Voltage Range from 2.0V to 6.0V
- Sinks 4mA at VCC = 4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- ESD Protection Exceeds JESD 22
- 200-V Machine Model (A115-A)
- 2000-V Human Body Model (A114-A)
- Exceeds 1000-V Charged Device Model (C101C)
- Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Tin | ||
| HC | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| 5.2 mA | ||
| 6 V | ||
| 90@2V|18@4.5V|15@6V ns | ||
| 40 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 14SO | ||
| 14 | ||
| 8.74(Max) x 3.99(Max) x 1.45 | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |