PDP SEO Portlet

74AUP2G3404FW3-7

Buffer, Inverting, Dual, 1 Input, 6 Pins, X2-DFN, 74AUP2G3404

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP2G3404FW3-7
Secondary Manufacturer Part#: 74AUP2G3404FW3-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Advanced Ultra Low Power (AUP) CMOS logic family is designed for low power and extended battery life in portable applications.The 74AUP2G3404 has one buffer and one inverter. Both gates have push-pull outputs designed for operation over a power supply range of 0.8V to 3.6V. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Advanced Ultra Low Power (AUP) CMOS
  • Supply Voltage Range from 0.8V to 3.6V
  • ± 4mA Output Drive at 3.0V
  • Low Static power consumption ICC < 0.9µA
  • Low Dynamic Power Consumption CPD = 6pF Typical at 3.6V
  • Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time. The hysteresis is typically 250mV at VCC = 3.0V
  • IOFF Supports Partial-Power-Down Mode Operation ESD Protection per JESD 22 Exceeds 200-V Machine Model (A115) Exceeds 2000-V Human Body Model (A114-) Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Leadless packages per JESD30E DFN1410 denoted as X2-DFN1410-6 DFN1010 denoted as X2-DFN1010-6 DFN0910 denoted as X2-DFN0910-6
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
AUP
Buffer
260
-4 mA
4 mA
3.6 V
16.3@1.1V to 1.3V|10.8@1.4V to 1.6V|9@1.65V to 1.95V|6.5@2.3V to 2.7V|5.6@3V to 3.6V ns
0.5 uA
0.8 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
6DFN
6
1 x 0.9 x 0.28
No
Extended Industrial
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04596
10000+
$0.04573
20000+
$0.04549
40000+
$0.04526
80000+
$0.04502