74AUP1G58FW4-7
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G58FW4-7
Secondary Manufacturer Part#: 74AUP1G58FW4-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Multi-Function | ||
| -4 mA | ||
| 4 mA | ||
| 46@0.8V|23.7@1.2V|13.9@1.5V|11.4@1.8V|8.6@2.5V|7.5@3.3V ns | ||
| 0.5 uA | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 0 | ||
| 3 | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 6X2-DFN | ||
| 6 | ||
| 1 x 1 x 0.37 | ||
| No | ||
| Extended Industrial | ||
| X2-DFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |