PDP SEO Portlet

74AUP1G17FW5-7

Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, X1-DFN1010, 74AUP1G17

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G17FW5-7
Secondary Manufacturer Part#: 74AUP1G17FW5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
AUP
Inverter
-4 mA
4 mA
Surface Mount
1
-40 to 150 °C
Schmitt Trigger
6
1 x 1 x 0.46 mm
0
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02846
10000+
$0.02826
20000+
$0.02781
40000+
$0.02738
80000+
$0.02706