PDP SEO Portlet

74AUP1G07FW4-7

Buffer / Driver, 74AUP1G07, 1 Element, 0.8 V to 3.6 V, 6 Pins, X2-DFN

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74AUP1G07FW4-7
Secondary Manufacturer Part#: 74AUP1G07FW4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Advanced, Ultra Low Power (AUP) CMOS logic family is designed for low power and extended battery life in portable applications.The 74AUP1G07 is a single buffer-gate, with an open drain output designed for operation over a power supply range of 0.8V to 3.6V. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Advanced Ultra Low Power (AUP) CMOS
  • Supply Voltage Range from 0.8V to 3.6V
  • ±4 mA Output Drive at 3.0V
  • Low Static Power Consumption ICC < 0.9µA
  • Low Dynamic Power Consumption CPD = 6pF (Typical at 3.6V)
  • Schmitt Trigger Action at all inputs makes the circuit tolerant for slower input rise and fall time. The hysteresis is typically 250mV at VCC = 3.0V
  • IOFF Supports Partial-Power-Down Mode Operation
  • ESD Protection Exceeds JESD 22
  • 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Leadless Packages Named per JESD30E
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.053
10000+
$0.05199
20000+
$0.05118
40000+
$0.05038
80000+
$0.04957