PDP SEO Portlet

74AUP1G06FS3-7

Logic IC, Inverter, Single, 1 Input, 5 Pins, X2-DFN0808

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G06FS3-7
Secondary Manufacturer Part#: 74AUP1G06FS3-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
X2-DFN0808
Inverter
74AUP
Single
1
5
125 °C
-40 °C
4 mA
3.6 V
800 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06262
10000+
$0.0623
20000+
$0.06198
40000+
$0.06166
80000+
$0.06134