74AHCT1G08SE-7
AND Gate, Single, 2 Input, 5 Pins, SOT-353, 74AHCT1G08
- RoHS 10 Compliant
- Tariff Charges
The 74AHCT1G08SE-7 is a single 2-input positive AND Gate with a standard totem pole output. The device is designed for operation with a power supply range of 4.5 to 5.5V. The gate performs the positive Boolean function: Y = A • B or Y = (A\ + B\)\. The device features Schmitt-trigger action at all inputs make the circuit tolerant for slower input rise and fall time.
- ±8mA Output drive at 5V
- CMOS low power consumption
- ESD protection per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 7.9@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 4.5 to 5.5 V | ||
| -40 to 125 to 125 °C | ||
| Totem Pole | ||
| 5SOT-353 | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| SOT-353 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |