PDP SEO Portlet

74AHCT1G04QSE-7

Logic IC, Inverter, Single, 1 Input, 5 Pins, SOT-353

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT1G04QSE-7
Secondary Manufacturer Part#: 74AHCT1G04QSE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-353
Inverter
74AHCT
Single
1
5
125 °C
-40 °C
8 mA
74AHCT1G04Q Series
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06517
6000+
$0.06484
12000+
$0.0645
24000+
$0.06417
48000+
$0.06384