PDP SEO Portlet

74AHCT138T16-13

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74AHCT138T16-13
Secondary Manufacturer Part#: 74AHCT138T16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT138 is an advanced high speed CMOS device that is designed to be pin compatible with 74LS low power Schottky types.The device accepts a three bit binary weighted address on input pins A0, A1 and A2 and when enabled will produce one active low output with the remaining seven being high.There are two active LOW enable inputs E1 and E2, and one active HIGH enable input E3. The disabled device state results in all outputs being high. The enable state occurs with E1 and E2 asserted low and E3 asserted high.The multiple enable lines allow for the parallel expansion of decoders to create 4-to-16 line versions with no additional parts and 5-to-32 versions with the addition of a single inverter.

  • Supply Voltage Range from 4.5V to 5.5V
  • Sinks or Sources 8mA at VCC = 4.5V
  • CMOS Low Power Consumption
  • Schmitt Trigger Action at All Inputs
  • Inputs Accept up to 6.0V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 250mA per JESD 78, Class II
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Tin
AHCT
Decoder/Demultiplexer
260
-8 mA
8 mA
5.5 V
11.4@4.5V to 5.5V ns
0.004 mA
4.5 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 125 °C
16TSSOP
16
Inverting
5.1(Max) x 4.5(Max) x 0.93(Max)
50 pF
No
Extended Industrial
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11946
5000+
$0.11885
10000+
$0.11824
20000+
$0.11763
40000+
$0.11702