PDP SEO Portlet

74AHCT04T14-13

Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT04T14-13
Secondary Manufacturer Part#: 74AHCT04T14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT04 provides six independent inverters with standard push-pull outputs. The device is designed for operation with a power supply range of 4.5V to 5.5V.

  • Wide Supply Voltage Range from 4.5V to 5.5V
  • Inputs Are TTL Voltage Level Compatible
  • Outputs Sink or Source 8mA at VCC = 4.5V
  • CMOS Low Power Consumption
  • Schmitt Trigger Action at All Inputs
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 250mA per JESD 78, Class II
  • Range of Package Options SO-14 and TSSOP-14
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
AHCT
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
7.7@4.5V to 5.5V ns
40 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Push-Pull
14TSSOP
14
5.1(Max) x 4.5(Max) x 1.05(Max)
50 pF
No
Extended Industrial
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07742
5000+
$0.07702
10000+
$0.07663
20000+
$0.07624
40000+
$0.07584