PDP SEO Portlet

74AHC1G32SE-7

Logic IC, 2 Inputs, 5 Pins, SOT-353

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G32SE-7
Secondary Manufacturer Part#: 74AHC1G32SE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G32 is a single 2-input positive OR gate with a standard push-pull output. The device is designed for operation with a power supply range of 2.0V to 5.5V.

  • Supply Voltage Range from 2.0V to 5.5V
  • ± 8 mA Output Drive at 5.0 V
  • CMOS low power consumption
  • Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time.
  • ESD Protection per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish / RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
OR
260
11.4@3.3V|7.5@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
5SOT-353
5
2.2 x 1.35 x 1 mm
No
SOT-353

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03195
6000+
$0.03178
12000+
$0.03162
24000+
$0.03146
48000+
$0.0313