74AHC1G125SE-7
Buffer, 74AHC1G125, 2 V to 5.5 V, SOT-353-5
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74AHC1G125SE-7
Secondary Manufacturer Part#: 74AHC1G125SE-7
- RoHS 10 Compliant
- Tariff Charges
The 74AHC1G125SE-7 is a single non-inverting Buffer/Bus Gate Driver with a 3-state output. The output enters a high impedance state when a High-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 2 to 5.5V. It features Schmitt trigger action at all inputs make the circuit tolerant for slower input rise and fall time.
- 3-state Buffer OE-low function
- CMOS low power consumption
- ±8mA Output drive at 5V
- Latch-up exceeds 100mA per JESD 78, class II
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-353 | ||
| Buffer / Line Driver, Non inverting | ||
| 74AHC1G125 | ||
| 741G125 | ||
| 74AHC | ||
| 1 Element | ||
| 1Input | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |