PDP SEO Portlet

74AHC1G09W5-7

AND Gate, Single, 2 Input, 5 Pins, SOT-25, 74AHC1G09

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G09W5-7
Secondary Manufacturer Part#: 74AHC1G09W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G09 is a single 2-input positive AND gate with an open drain output. The device is designed for operation with a power supply range of 2.0V to 5.5V. The open-drain output can be connected to other open drain outputs to implement active-low wired- OR or active-high wired-AND functions.

  • Supply Voltage Range from 2.0V to 5.5V
  • 8 mA Output Drive at 5.0 V
  • CMOS low power consumption
  • Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time.
  • ESD Protection per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
AND
260
8 mA
11@3.3V|7.5@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
Open Drain
5SOT-25
5
3 x 1.6 x 1.1
No
Extended Industrial
SOT-25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03851
6000+
$0.03832
12000+
$0.03812
24000+
$0.03792
48000+
$0.03773