74AHC1G09QW5-7
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-25
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G09QW5-7
Secondary Manufacturer Part#: 74AHC1G09QW5-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-25 | ||
| AND Gate | ||
| 74AHC | ||
| Single | ||
| 2 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 8 mA | ||
| 74AHC1G09Q Series | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |