74AHC1G04SE-7
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 74AHC1G04
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G04SE-7
Secondary Manufacturer Part#: 74AHC1G04SE-7
- RoHS 10 Compliant
- Tariff Charges
The 74AHC1G04SE-7 is a single Inverter Gate with a standard push-pull output. The device is designed for operation with a power supply range of 2 to 5.5V. The gate performs the positive Boolean function Y = A\. The device features Schmitt-trigger action at all inputs make the circuit tolerant for slower input rise and fall time.
- ±8mA Output drive at 5V
- CMOS low power consumption
- ESD protection per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AHC | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 10.6@3.3V|7.5@5V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 5SOT-353 | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| SOT-353 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |