74AHC1G02W5-7
NOR Gate, Single, 2 Input, 5 Pins, SOT-25, 74AHC1G02
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G02W5-7
Secondary Manufacturer Part#: 74AHC1G02W5-7
- RoHS 10 Compliant
- Tariff Charges
The 74AHC1G02W5-7 is a single 2-input positive NOR Gate with a standard push-pull output. The device is designed for operation with a power supply range of 2 to 5.5V. The gate performs the positive Boolean function Y = (A + B)\ or Y = A\ • B\. The device features Schmitt-trigger action at all inputs make the circuit tolerant for slower input rise and fall time.
- ±8mA Output drive at 5V
- CMOS low power consumption
- ESD protection per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NOR | ||
| 260 | ||
| 11.4@3.3V|7.5@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 5SOT-25 | ||
| 5 | ||
| 3 x 1.6 x 1.1 mm | ||
| No | ||
| SOT-25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |