PDP SEO Portlet

74AHC1G02QW5-7

Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-25

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G02QW5-7
Secondary Manufacturer Part#: 74AHC1G02QW5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-25
NOR Gate
74AHC
Single
2
5
125 °C
-40 °C
8 mA
74AHC1G02Q Series
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04404
6000+
$0.0425
12000+
$0.04189
24000+
$0.04127
48000+
$0.04066