74AHC1G00W5-7
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-25, 74AHC1G00
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G00W5-7
Secondary Manufacturer Part#: 74AHC1G00W5-7
- RoHS 10 Compliant
- Tariff Charges
The 74AHC1G00 is a single 2-input positive NAND gate with a standard push-pull output. The device is designed for operation with a power supply range of 2.0 V to 5.5 V.
- Supply Voltage Range from 2.0V to 5.5V
- ± 8 mA Output Drive at 5.0 V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time.
- ESD Protection per JESD 22
- Exceeds 200-V Machine Model (A115-A)
- Exceeds 2000-V Human Body Model (A114-A)
- Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish / RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 11.4@3.3V|7.5@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 5SOT-25 | ||
| 5 | ||
| 3 x 1.6 x 1.1 mm | ||
| No | ||
| SOT-25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |