PDP SEO Portlet

74AHC126T14-13

Buffer, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74AHC126T14-13
Secondary Manufacturer Part#: 74AHC126T14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC126 provides four independent buffer gates with 3-state outputs. Each buffer has a separate enable pin that when driven with a low logic level places the corresponding output in the high impedance state. The device is designed for operation with a power supply range of 2.0V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment.

  • Wide Supply Voltage Range from 2.0V to 5.5 V
  • Outputs Sink or Source 8mA at VCC = 4.5V
  • CMOS Low Power Consumption
  • Schmitt Trigger Action at All Inputs
  • Typical hysteresis of 1V allows for transformation of slow changing input signals to sharply defined, fast transition output signals.
  • Inputs can be driven by 3.3V or 5.5V allowing for voltage translation applications.
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 250mA per JESD 78, Class II
  • Range of Package Options SO-14 and TSSOP-14
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AHC
Buffer/Line Driver
260
-8 mA
8 mA
5.5 V
11.5@3V to 3.6V|7.5@4.5V to 5.5V ns
40 uA
2 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 High
4
-40 to 125 °C
3-State
14
Non-Inverting
5.1(Max) x 4.5(Max) x 1.05(Max)
50 pF
No
Extended Industrial
TSSOP
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10854
5000+
$0.10798
10000+
$0.10743
15000+
$0.10687
20000+
$0.10632