49SMLB24.0000-18GGC-E(T)
Crystal 24MHz 18pF 2-Pin HC/49 T/R
- RoHS 10 Compliant
- Tariff Charges
The crystals are miniature AT or BT cut strip resonatorshoused in low profile packages for surface mounting.The parts utilize a proven, low-cost, metal packagetechnology with a precision molded base anduniversal contact configuration.
Frequency satability ± 30 PPM Load Capacitance 18 pF Frequency 24 Mhz Standard: 4.0mm Max height GC Series Low profile: 3.0mm Max height GF Series Pb-free and RoHS/Green compliant Available on tape & reel, 24mm tape, 1000 units per reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC-49 | ||
| 11.5 x 4.8 x 4 mm | ||
| 24 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 30 Ohm | ||
| 18 pF | ||
| 2 | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |