PDP SEO Portlet

2N7002K-7

Power MOSFET, N Channel, 60 V, 380 mA, 2 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002K-7
Secondary Manufacturer Part#: 2N7002K-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N7002K-7 is an N-channel Enhancement Mode MOSFET designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. It features molded green plastic case, matte tin annealed over alloy 42 terminals and solderable lead frame per MIL-STD-202 standards.

  • UL94V-0 Flammability rating
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • ESD protected up to 2kV
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
N Channel
380 mA
2 Ohm
60 V
2.5 V
3
150 °C
540 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  144000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01773
6000+
$0.01711
12000+
$0.01686
24000+
$0.01662
48000+
$0.01637