PDP SEO Portlet

2DD1664R-13

Trans GP BJT NPN 32V 1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 2DD1664R-13
Secondary Manufacturer Part#: 2DD1664R-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VCEO > 32V
  • Max Continuous Current IC = 1A
  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
32
180@100mA@3V
4
150 °C
SOT-89
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09967
5000+
$0.09916
10000+
$0.09865
20000+
$0.09814
40000+
$0.09763