PDP SEO Portlet

2DC4617R-7-F

Trans GP BJT NPN 50V 0.15A 3-Pin SOT-523 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 2DC4617R-7-F
Secondary Manufacturer Part#: 2DC4617R-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Miniature Surface Mount Package
  • Complementary PNP Type Available
  • Lead Free/RoHS Compliant
  • Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
45
200
3
150 °C
1
X1-DFN1006
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01768
6000+
$0.01747
12000+
$0.01726
24000+
$0.01718
48000+
$0.01706