PDP SEO Portlet

2DC4617Q-7-F

Trans GP BJT NPN 50V 0.15A 3-Pin SOT-523 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 2DC4617Q-7-F
Secondary Manufacturer Part#: 2DC4617Q-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Miniature Surface Mount Package
  • Complementary PNP Type Available
  • Lead Free/RoHS Compliant
  • Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
45
420
3
150 °C
350
BC847C Series
SOT-23
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02548
6000+
$0.02535
12000+
$0.02522
24000+
$0.02509
48000+
$0.02496