PDP SEO Portlet

2DB1132R-13

Trans GP BJT PNP 32V 1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 2DB1132R-13
Secondary Manufacturer Part#: 2DB1132R-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VCEO > -32V
  • IC = -1A high Continuous Collector Current
  • Complementary NPN Type: 2DD1664
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
45
420
4
150 °C
200
BC847 Series
SOT-323
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10976
5000+
$0.1092
10000+
$0.10864
20000+
$0.10808
40000+
$0.10752