1N5711W-7-F
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1N5711W-7-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mA | ||
| SOD-123 | ||
| null | ||
| Surface Mount | ||
| null | ||
| 1 V | ||
| null | ||
| 125 °C | ||
| null | ||
| null | ||
| 70 V | ||
| 1 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |