PDP SEO Portlet

1N5407G-T

Standard Recovery Diode, 800 V, 3 A, Single, 1.1 V, 2000 ns, 125 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 1N5407G-T
Secondary Manufacturer Part#: 1N5407G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 125A Peak
  • Lead-Free Finish; RoHS Compliant
  • RMS Reverse Voltage 560VR

Technical Attributes

Find Similar Parts

Description Value
3
DO-27 (DO-201AD)
Single
125
1.1
2
150 °C
800
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.07193
2400+
$0.07156
4800+
$0.0712
9600+
$0.07083
19200+
$0.07046