1N5400G-T
Standard Recovery Diode, 50 V, 3 A, Single, 1.1 V, 2000 ns, 125 A
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction
- High Current Capability and Low Forward Voltage Drop
- Surge Overload Rating to 125A Peak
- Lead-Free Finish; RoHS Compliant
- RMS Reverse Voltage 35VR
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
3 | ||
DO-27 (DO-201AD) | ||
Single | ||
125 | ||
1.1 | ||
2 | ||
150 °C | ||
50 | ||
2 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100080 |