1N4148WT-76K
Small Signal Switching Diode, Single, 80 V, 125 mA, 1.25 V, 4 ns, 2 A, SOD-523, 2 Pins
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N4148WT-76K
Secondary Manufacturer Part#: 1N4148WT-76K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 mA | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 1.25 V | ||
| 2 | ||
| 150 °C | ||
| 80 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |