PDP SEO Portlet

1N4006G-T

Standard Recovery Diode, 800 V, 1 A, Single, 1 V, 2000 ns, 30 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 1N4006G-T
Secondary Manufacturer Part#: 1N4006G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Lead Free Finish, RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1
DO-41
Single
30
1
2
175 °C
800
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02362
10000+
$0.0235
20000+
$0.02338
40000+
$0.02326
80000+
$0.02314