PDP SEO Portlet

ZXMN10A07FTA

Power MOSFET, N Channel, 100 V, 700 mA, 0.54 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZXMN10A07FTA
Secondary Manufacturer Part#: ZXMN10A07FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXMN10A07FTA is a N-channel enhancement mode MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include DC-DC converters, motor control, disconnect switches.

  • Low on-resistance, low threshold
  • Fast switching speed, low gate drive
  • Drain-source voltage is 100V at TA=+25°C
  • Gate-source voltage is ±20V at TA=+25°C
  • Continuous drain current is 0.8A at VGS=10V, TA=+25°C, steady state
  • Pulsed drain current is 3.5A at TA=+25°C
  • Continuous source current (body diode) is 0.5A at TA=+25°C
  • Pulsed source current (body diode) is 3.5A at TA=+25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
800
700
100
4
3
150 °C
806
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14228
6000+
$0.13731
12000+
$0.13532
24000+
$0.13333
48000+
$0.13134