PDP SEO Portlet

SMAZ10-13-F

Zener Single Diode, 10 V, 1 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMAZ10-13-F
Secondary Manufacturer Part#: SMAZ10-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMAZ10-13-F is a surface mount zener diode.

  • 1.0W power dissipation at TA = +50°C derate above +50°C
  • Standard VZ tolerance is ±5%
  • SMA package
  • Forward voltage at IF = 200mA, TA = +25°C is 1.2V
  • 10.50V maximum zener voltage at 50mA test current (IZT)
  • 4ohm maximum zener impedance at 50mA IZT
  • 1.0µA maximum reverse current at 7.6V VR
  • 100mA IZM maximum
  • Operating and storage temperature range from -65 to +150°C

Technical Attributes

Find Similar Parts

Description Value
SMA
Surface Mount
2
150 °C
1 W
SMAZ Series
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  280000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07928