SBR1U200P1-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SBR1U200P1-7
Secondary Manufacturer Part#: SBR1U200P1-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| PowerDI 123 | ||
| Single | ||
| Surface Mount | ||
| 40 A | ||
| 820 mV | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |