PDP SEO Portlet

S8KC-13

Standard Recovery Diode, 800 V, 8 A, Single, 985 mV, 2.7 µs, 450 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: S8KC-13
Secondary Manufacturer Part#: S8KC-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S8KC-13 is a surface mount rectifier. It offers high current capability and low forward voltage drop, designed with guard ring for transient protection and high surge capacity.

  • Glass passivated die construction
  • Low forward voltage drop and high current capability
  • Peak repetitive reverse voltage is 800V at TA=+25°C
  • Working peak reverse voltage is 800V at TA=+25°C
  • DC blocking voltage is 800V at TA=+25°C
  • RMS reverse voltage is 560V at TA=+25°C
  • Average rectified output current is 8A at TT=75°C, TA=+25°C
  • Surge overload rating to 200A peak
  • SMC case
  • Operating and storage temperature range from -65 to +150°C

Technical Attributes

Find Similar Parts

Description Value
8 A
DO-214AB (SMC)
Single
200 A
985 mV
2
150 °C
800 V
2.7 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1225
6000+
$0.12188
12000+
$0.12125
24000+
$0.12062
48000+
$0.12