MMBT3904LP-7B
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 400 mW, X1-DFN1006, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT3904LP-7B
Secondary Manufacturer Part#: MMBT3904LP-7B
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 40V
- IC = 200mA High Collector Current
- PD = 1000mW Power Dissipation
- 0.60mm2 Package Footprint, 13 times Smaller than SOT23
- 0.5mm Height Package Minimizing Off-Board Profile
- Complementary PNP Type MMBT3906LP
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green"" Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 420 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| BC857B Series | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |