PDP SEO Portlet

MMBT2222A-7-F

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBT2222A-7-F
Secondary Manufacturer Part#: MMBT2222A-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMBT2222A-7-F is a 40V NPN small signal transistor with matte tin-plated terminals. The terminals can solderable as per MIL-STD-202, method 208. The case is made of moulded plastic, "Green"" moulding compound (UL94V-0). The transistor is ideal for low-power amplification and switching."

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
40 V
600 mA
100
3
150 °C
350 mW
SOT-23
Surface Mount
NPN
300 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01144
6000+
$0.01104
12000+
$0.01088
24000+
$0.01072
48000+
$0.01056