PDP SEO Portlet

MMBD7000-7-F

Small Signal Diode, Array, Dual Series, 75 V, 150 mA, 1.25 V, 4 ns, 2 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBD7000-7-F
Secondary Manufacturer Part#: MMBD7000-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBD7000-7-F is a surface mount dual Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion. It can also be used for general purpose switching applications.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
300
SOT-23
Dual Series
Surface Mount
2
1.25
3
150 °C
MMBD7000 Series
75
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01104